- RS Stock No.:
- 196-8684
- Mfr. Part No.:
- 150212-0015
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 196-8684
- Mfr. Part No.:
- 150212-0015
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex Ditto 1 x 5 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 5 circuits and can operate at high-temperatures.
Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon
Colour: Black
Material: Nylon
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Position Assurance |
For Use With | Crimp Housing |
Series | 150212 |