DITTO POSITIVE LOCK TPA 1X8 V-0 HT

  • RS Stock No. 196-8689
  • Mfr. Part No. 150212-0018
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

The Molex Ditto 1 x 8 terminal position assurance (TPA) has a 3.00mm pitch size. It supports 8 circuits and can operate at high-temperatures.

Operating temperature: -40° to 150°C
Colour: Black
Material: Nylon

Specifications
Attribute Value
Accessory Type Terminal Position Assurance
For Use With Crimp Housing 1502010018, Ditto High-Temperature Hermaphroditic
Series 150212
Temporarily out of stock - back order for despatch 13-07-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 1000)
0.103
(exc. VAT)
0.127
(inc. VAT)
units
Per unit
Per Bag*
1000 +
€0.103
€103.00
*price indicative