Samtec Guide Pin for use with SEAM series
- RS Stock No.:
- 208-1525
- Mfr. Part No.:
- GPPK-02-01
- Manufacturer:
- Samtec
Bulk discount available
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €4.08 |
| 10 - 49 | €3.79 |
| 50 - 99 | €3.47 |
| 100 - 249 | €3.19 |
| 250 + | €2.95 |
*price indicative
- RS Stock No.:
- 208-1525
- Mfr. Part No.:
- GPPK-02-01
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Accessory Type | Guide Pin | |
| For Use With | SEAM series | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Accessory Type Guide Pin | ||
For Use With SEAM series | ||
The Samtec Independent Guide Post for SEAM Series
Guide post for blind mating
Used with SEAM series
Used with SEAM series
Related links
- Samtec Guide Pin for use with SEAM series
- Samtec MPSC Series Right Angle Through Hole Mount PCB Socket 4-Row Solder Termination
- Samtec Standoff 20.15mm Body Male/Male
- Samtec Standoff 22.15mm Body Male/Male
- Samtec for use with EPLSP, ERI8
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
