Birtcher Products LOK Tainer for use with Thick PC Boards

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Birtcher Products – Lok-Retainers

The Birtcher Products range of Lok-Retainers have been professionally designed to retain printed circuit board in harsh environments, moderate shock and vibration. The highly economical range of Lok-tainers offer a rugged, compact finish and provide outstanding protection in both sheet metal and cold wall applications.

Rugged, compact design for harsh environments, moderate shock and vibration
Outstanding protection for both sheet metal and cold wall applications

Specifications
Attribute Value
Accessory Type LOK Tainer
For Use With Thick PC Boards
Series 24B
40 In stock for delivery within 2 working days
Unit of sale: Each
34.24
(exc. VAT)
41.43
(inc. VAT)
units
Per unit
1 +
€34.24
Related Products
The Molex L1NK 250 Terminal position assurance (TPA) ...
Description:
The Molex L1NK 250 Terminal position assurance (TPA) retainer has 25mm pitch. It supports up to maximum 4 circuits. Nylon material Temperature ranges between 40°C to +105°C.
DH Series metal clamp is used when assembling ...
Description:
DH Series metal clamp is used when assembling the cable mounted plug into a suitable cover housing as additional support for the cable being used within the assembly • 50% reduction in mating face area because of smaller pitch sizes• ...
This connector has the secure locking structure by ...
Description:
This connector has the secure locking structure by realizing space saving It prevents to come off the housing when handling the wire and giving vibration. This connector is very small and it has been controlled inverse insertion and realized clear ...
AMPMODU MTE right angle mount PCB headers for ...
Description:
AMPMODU MTE right angle mount PCB headers for use with MTE IDC receptacle connectors to mass terminate wires in a wide variety of applications These AMPMODU MTE headers are end to end stackable and feature an integral latching system which ...