- RS Stock No.:
- 161-3756
- Mfr. Part No.:
- DF63SF-1618SCFA(05)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 161-3756
- Mfr. Part No.:
- DF63SF-1618SCFA(05)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
12A 3.96mm pitch Wire-to-Board Connectors
Rated for up to 12A
The small vertical-mating design allows for easy assembly
Secure Mating with a Clear Tactile Click
Molded lance design
THR mounting
Glow Wire compliance (Compliant with IEC 60695-2-11)
The small vertical-mating design allows for easy assembly
Secure Mating with a Clear Tactile Click
Molded lance design
THR mounting
Glow Wire compliance (Compliant with IEC 60695-2-11)
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | DF63SF Connector Housing |
Series | DF63SF |
Maximum Wire Size mm² | 1.3mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 16AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -55°C |
Maximum Current | 10A |
Maximum Operating Temperature | +105°C |