- RS Stock No.:
- 353-1074
- Mfr. Part No.:
- SHR-02V-S-B
- Manufacturer:
- JST
Discontinued product
Alternative
- RS Stock No.:
- 353-1074
- Mfr. Part No.:
- SHR-02V-S-B
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crimp Terminal Housings
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647.,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively.
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Series | SH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 5mm |
Width | 2.8mm |
Depth | 5mm |
Housing Material | PBT |