- RS Stock No.:
- 490-6952
- Mfr. Part No.:
- IL-G-15S-S3C2-SA
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 490-6952
- Mfr. Part No.:
- IL-G-15S-S3C2-SA
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JAE IL-G Series 2.5 mm Wire to Board Crimp Socket Housings
IL-G series 2.5 mm wire to board crimp socket housings with a low profile design, having a height of just 10 mm when mated. These crimp housings feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. Crimp contacts for these IL-G series 2.5 mm crimp socket housings must be ordered separately, see stock number 490-6463 typically. These crimp connector housings mate with the IL-G Series 2.5 mm PCB headers
Features and Benefits
Low profile 10 mm mated height
Polarization key to prevent mismating
Friction lock for secure mating connection
Polarization key to prevent mismating
Friction lock for secure mating connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | IL-G |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 38mm |
Width | 6mm |
Housing Material | Nylon |