- RS Stock No.:
- 821-5963
- Mfr. Part No.:
- 43938-2103
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 821-5963
- Mfr. Part No.:
- 43938-2103
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Connector Molex Mini-Fit Sr. Cable & Panel Plug Housing
Molex Minifit Sr.™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 10mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Mini-Fit Sr |
For Use With | 42817 Male Terminal, 43980 TPA Clip |
Body Orientation | Straight |
Length | 61.3mm |
Width | 39.6mm |
Housing Material | PET |
- RS Stock No.:
- 821-5963
- Mfr. Part No.:
- 43938-2103
- Manufacturer:
- Molex