- RS Stock No.:
- 865-4122
- Mfr. Part No.:
- 1-640405-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-4122
- Mfr. Part No.:
- 1-640405-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Universal MATE-N-LOK Valve Connector
Universal MATE-N-LOK 5 way 5.08mm pitch panel mount valve connector with a plug style pin housing. For suitable contacts see stock number 683-1305 (corner circuits), for centre ground pine see TE part number 350654. The panel cut out for this Universal MATE-N-LOK valve connector is 12.70 x 18.20.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 2 |
Pitch | 5.65mm |
Gender | Female |
Series | Universal MATE-N-LOK |
For Use With | 350218 MATE-N-LOK Pin, 350654 Ground Pin |
Body Orientation | Straight |
Length | 12.4mm |
Width | 17.9mm |
Housing Material | Nylon |