Phoenix Contact FR Connector Set Containing SMD Female Connectors
- RS Stock No.:
- 483-668
- Mfr. Part No.:
- 1337020
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 560 units)*
€2,477.04
(exc. VAT)
€3,046.76
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,477.04 | €4.423 |
*price indicative
- RS Stock No.:
- 483-668
- Mfr. Part No.:
- 1337020
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Kit Type | Connector Set | |
| Kit Contents | SMD Female Connectors | |
| Series | FR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Kit Type Connector Set | ||
Kit Contents SMD Female Connectors | ||
Series FR | ||
- COO (Country of Origin):
- CN
The Phoenix Contact SMD female connector is designed to meet the evolving needs of high-speed data transmission, allowing seamless integration into your projects. Featuring a robust design, it supports a nominal current of up to 2.2 A while ensuring reliable performance at test voltages of 500 V AC. The innovative 1.27 mm pitch and 80 positions facilitate optimal data integrity and flexibility in component selection, making it an essential choice for both board-to-board and wire-to-board applications. With advanced materials that guarantee long-term stable signal transmission, this connector not only enhances design capabilities but also streamlines the development process with customer-specific simulations and extensive support. Its compact and efficient design allows for easy reflow soldering, making it a practical solution for modern electronics.
Delivers high-speed data transmission rates of up to 12 Gbps
Constructed to withstand extreme environmental conditions with an operational temperature range of -55 °C to 125 °C
Boasts gold-plated contact points for superior signal reliability and durability
Enables user-friendly assembly thanks to a well-planned pin layout designed for ease of installation
Compatible with a wide variety of applications, providing excellent versatility in design
Uses moisture-sensitive materials ensuring compliance with industry standards
Incorporates a robust housing made from high-quality insulating materials for enhanced safety
Constructed to withstand extreme environmental conditions with an operational temperature range of -55 °C to 125 °C
Boasts gold-plated contact points for superior signal reliability and durability
Enables user-friendly assembly thanks to a well-planned pin layout designed for ease of installation
Compatible with a wide variety of applications, providing excellent versatility in design
Uses moisture-sensitive materials ensuring compliance with industry standards
Incorporates a robust housing made from high-quality insulating materials for enhanced safety
Related links
- Phoenix Contact FR Connector Set Containing SMD Female Connectors
- Phoenix Contact Containing SMD Female Connectors
- Phoenix Contact 27, FR 1 Connector Kit Containing SMD Female Connector
- Phoenix Contact FP Connector Kit Containing SMD Female Connector
- Phoenix Contact 8/ 32-FH, FP 0 Containing SMD Female Connector
- Phoenix Contact 8/ 80-FH, FP 0 Containing SMD Female Connector
- RS PRO 175mm LCD Inclinometer
