Phoenix Contact FP Connector Kit Containing SMD Male Connector

Subtotal (1 pack of 250 units)*

€1,191.70

(exc. VAT)

€1,465.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +€1,191.70€4.767

*price indicative

RS Stock No.:
240-1016
Mfr. Part No.:
1061698
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Kit Type

Connector Kit

Kit Contents

SMD Male Connector

Series

FP

COO (Country of Origin):
CN
The Phoenix Contact SMD male connector has a nominal current and test voltage of 1.7 A and 500 V AC respectively. Its gold-plated contacts ensure transfer quality remains stable over the long term. It has reliable mechanical and electrical connections, thanks to the double-sided ScaleX contact system. It is very robust in nature due to ScaleX technology for high tolerance compensation and protection of contacts.

Connector system FINEPITCH 0.8
Type of contact male connector
Number of positions 32
Mounting type SMD soldering
Contact material Cu alloy
Housing colour black

Related links