ERNI, 033 Guide Frame for use with DIN 41612 Connector
- RS Stock No.:
- 170-6691
- Mfr. Part No.:
- 033.020
- Manufacturer:
- ERNI
View this category
100 In stock for delivery within 2 working days
Price Each (In a Tray of 100)
€6.156
(exc. VAT)
€7.572
(inc. VAT)
units | Per unit | Per Tray* |
100 + | €6.156 | €615.60 |
*price indicative |
- RS Stock No.:
- 170-6691
- Mfr. Part No.:
- 033.020
- Manufacturer:
- ERNI
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SI
Product Details
Mounting Rail and Spacer
This transfer connector system makes it possible to create plug in transitions on the wiring plane from the internal wiring to the external wiring. This is possible in the wiring pad or on the upper or lower edge area. As well as being able to attach to socket connectors with 0.6 x 0.6 mm and 1 x 1 mm connecting pins have been developed. The particular advantage of these items is their narrow width, which allows them to be assembled in the edge area within the height of the sub rack.
Note
Mounting Rail is delivered as installation kit
Specifications
Attribute | Value |
Backplane Connector Accessory Type | Guide Frame |
Accessory Type | Guide Frame |
For Use With | DIN 41612 Connector |
Series | 033 |