- RS Stock No.:
- 741-2756
- Mfr. Part No.:
- 09030006220
- Manufacturer:
- HARTING
- RS Stock No.:
- 741-2756
- Mfr. Part No.:
- 09030006220
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M High Power Contacts
A range of special high power contacts for use in DIN 41612 type M backplane connectors. These DIN 41612 type M high power contacts are available with cable solder or crimp terminations or PCB solder terminations ans current ratings from 10 A to 40 A.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | 09 03 |
Orientation | Straight |
For Use With | DIN41612 Type M Female Connector |
Gender | Female |
Maximum Contact Resistance | 20.0mΩ |
Contact Material | Copper Alloy |
Current Rating | 6.0A |
Mounting Type | Cable Mount |
Maximum Operating Temperature | 125.0°C |
Minimum Operating Temperature | -55.0°C |