- RS Stock No.:
- 121-6528
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-6528
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 1.27mm Double Row PCB Box Headers
A range of RS Pro double row through hole mount PCB box headers with a 1.27mm pitch. These PCB pin headers have contacts made from brass and an insulator made from UL94V-0 PA6T.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Voltage Rating | 3.0 kV |