Hirose DF20 Series Straight Surface Mount PCB Header, 20 Contact(s), 1.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 122-1634
- Mfr. Part No.:
- DF20F-20DP-1V(55)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 122-1634
- Mfr. Part No.:
- DF20F-20DP-1V(55)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Double Row Straight Pin Header
Features and Benefits
Beige pin headers
Polyamide UL94V-0
Metal fitting
1 mm contact pitch
Highly reliable electrical connection wipe
Equipment board automatic placement
Polyamide UL94V-0
Metal fitting
1 mm contact pitch
Highly reliable electrical connection wipe
Equipment board automatic placement
Applications
Notebook PC
Small size office automation equipment
Consumer devices
Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
Small size office automation equipment
Consumer devices
Applications requiring low profile reliable board to cable connection (AWG 28, 30, 32)
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
Specifications
Attribute | Value |
---|---|
Series | DF20 |
Pitch | 1.0mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.0A |
Voltage Rating | 100.0 V |