Samtec Razor Beam LSEM Series Straight Surface Mount PCB Header, 100 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 123-6905
- Mfr. Part No.:
- LSEM-150-03.0-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 123-6905
- Mfr. Part No.:
- LSEM-150-03.0-L-DV-A-N-K-TR
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
Samtec LSEM Series 0.8 mm High-Speed Board-to-Board Hermaphroditic SMT Strip Connectors
LSHM Series 0.8 mm high-speed, high density vertical and right angle mounting hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. These LSHM 0.8 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.
The vertical mounting connectors can be combined with one another to create stack heights from 6 mm to 12 mm for increased design flexibility.
The vertical mounting connectors can be combined with one another to create stack heights from 6 mm to 12 mm for increased design flexibility.
Features and Benefits
High speed, high density configuration
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Slim ruggedized design
Hermaphroditic design reduces inventory costs
Razor beam contacts for reliable high-speed electrical connections
High mating/unmating force
Different mating heights for design flexibility
Applications
These LSHM series 0.8 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Series | Razor Beam LSEM |
Pitch | 0.8mm |
Number of Contacts | 100 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1.8A |