Molex 171982 Series, Female Nano I/O Connector

  • RS Stock No. 161-8001
  • Mfr. Part No. 171982-0142
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Nano-Pitch I/O Receptacles

From Molex, a series of high density, high performance, low profile I/O connectors. The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their compact design and 0.50 mm pitch, the Nano I/O connectors provide a versatile interconnect solution for both internal and external applications. Available in right angle and vertical options in both surface mount and through hole.

Features and Benefits

Compact design – Enables high speed and high bandwidth in a small form I/O connector
Multi-protocol solution – SAS-G3, SAS-G4, PCIe
Flexible pinout – Maximises the number of high-speed lanes.
Vertical and right angle PCB mounting – Allows for greater design flexibility
Metal shell housing – Providing internal and external solution. Low mated height, fits max component height of PCIe and add in cards

Applications

Hubs
Switches
Routers
Servers
Storage Controllers
Storage Racks
Data Centres

Molex Nano-Pitch I/O Interconnect System

Specifications
Attribute Value
Series 171982
Pitch 0.5mm
Number of Rows 2
Mounting Type Surface Mount
Termination Method Solder
Contact Material Copper Alloy
2800 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 700)
3.042
(exc. VAT)
3.742
(inc. VAT)
units
Per unit
Per Reel*
700 +
€3.042
€2,129.40
*price indicative
Related Products
The RS PRO M8 female right-angled cable connector ...
Description:
The RS PRO M8 female right-angled cable connector has a voltage rating of 30V and a current rating of 4A It has zinc copper alloy gold plated contacts and a high degree of environmental protection. This connector is left unterminated ...