- RS Stock No.:
- 163-1791
- Mfr. Part No.:
- 691382010004
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 800)
€0.693
(exc. VAT)
€0.852
(inc. VAT)
Units | Per unit | Per Box* |
800 + | €0.693 | €554.40 |
*price indicative |
- RS Stock No.:
- 163-1791
- Mfr. Part No.:
- 691382010004
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers
WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 2.5mm |
Series | 382 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 200.0 V |
- RS Stock No.:
- 163-1791
- Mfr. Part No.:
- 691382010004
- Manufacturer:
- Wurth Elektronik