TE Connectivity 5.08mm Pitch 7 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 164-1614
- Mfr. Part No.:
- 282825-7
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1614
- Mfr. Part No.:
- 282825-7
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300.0 V |
Contact Material | Phosphor Bronze |