JST 4 Way 1 Row Straight Panel Mount Female Multiway Connector

  • RS Stock No. 166-7582
  • Mfr. Part No. XARR-04V
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

XA Series Receptacle Housing with Panel Locks

The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).

Features & Benefits

• Possible to mate with the existing XA sockets • Inner type contact lance
• Mountable on variety of panels
• Secondary retainer
• Secure lock construction

2.5mm Wire-to-Board Connector, JST XA Series

Specifications
Attribute Value
Number of Contacts 4
Number of Rows 1
Body Orientation Straight
Mounting Type Panel Mount
Current Rating 3A
3000 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 1000)
0.131
(exc. VAT)
0.161
(inc. VAT)
units
Per unit
Per Bag*
1000 +
€0.131
€131.00
*price indicative
Related Products
Connectors for signal circuit or power supply circuit, ...
Description:
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general Double-spring construction Housing Lances Clear Click Feeling.
AMP CT 2 mm fully shrouded box type ...
Description:
AMP CT 2 mm fully shrouded box type PCB SMT headers with a miniature design The fully shrouded housings of these AMP CT SMT headers protect the contacts from scooping during the mating and unmating of the connector. These AMP ...
MTA-100 unshrouded PCB headers for use with MTA-100 ...
Description:
MTA-100 unshrouded PCB headers for use with MTA-100 IDC connectors to mass terminate wires in a wide variety of applications These MTA-100 headers are end to end stackable and have polarization notches on the housings to prevent mis-mating. Vertical and ...
2 Mating and unmating forces approximately 4-6x greater ...
Description:
2 Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors Parallel, perpendicular and coplanar systems.