- RS Stock No.:
- 172-5186
- Mfr. Part No.:
- 691386700002
- Manufacturer:
- Wurth Elektronik
- RS Stock No.:
- 172-5186
- Mfr. Part No.:
- 691386700002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Wurth WR-TBL 3867 Series 5.0mm Vertical Terminal Block Headers
WR-TBL 3867 series terminal block PCB header connectors with a 5.0mm pitch and vertical PCB orientation. These 3867 series 5.0mm terminal block headers have grey UL49-V0 polycarbonate housings which are designed to be divisible. The contacts are made from tin plated copper alloy with a blade design.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.0mm |
Series | 3867 |
Number of Rows | 1 |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 300.0 V |