Hirose HIF6, 1.27mm Pitch, 26 Way, 2 Row PCB Header, Through Hole

  • RS Stock No. 176-7325
  • Mfr. Part No. HIF6-26PA-1.27DS(71)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): ID
Product Details

Product Variation:
The connection method is available with the board to board type and insulation displacement type.
Broad applications:
HIF2E, HIF3B and HIF5 can be combined one other, because the 1.27mm pitch flat cable is used. (Fig.1)
Applicable Cables:
The applicable cable is a (UL2651) 28 AWG flat cable (7cores: 0.127mm, outer jacket diameter: 0.8 to1.0mm)
Mis-insertion Preventive Structure:
The mis-insertion preventive guide prevents mis-insertion.

Specifications
Attribute Value
Series HIF6
Pitch 1.27mm
Number of Contacts 26
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Unshrouded
Mounting Type Through Hole
Connector System Board to Board
Termination Method Solder
Contact Plating Gold
Contact Material Brass
Current Rating 500mA
2 In stock for delivery within 5 working days
Unit of sale: Each
2.31
(exc. VAT)
2.84
(inc. VAT)
units
Per unit
1 - 9
€2.31
10 - 49
€2.10
50 - 99
€1.92
100 - 499
€1.78
500 +
€1.65
Related Products
Orientation: Vertical, right-angle Pitch: 050" (1.27 mm)Application: Optional ...
Description:
Orientation: Vertical, right-angle Pitch: 050" (1.27 mm)Application: Optional polarization for single or double row design up to 100 pins Contact System: .018" (0.46 mm) square post Termination: Through-hole.
These EXTreme LPHPower hybrid PCB header power connectors ...
Description:
These EXTreme LPHPower hybrid PCB header power connectors combine mixed power and signal contacts for high current board to board applications The low profile 7.50mm design of these PCB header power connectors improves system airflow and provides 127.0A per linear ...
These TFM Series Headers from Samtec are Through ...
Description:
These TFM Series Headers from Samtec are Through Hole Terminal Strips with a 127 mm pitch. Current rating 2AOperating temperature -55 to 125°CTFM-1xx-01-L-D: 0.38 μm Gold plating on contact area and Matte Tin on tailsTFM-1xx-01-S-D-WT: 0.76 μm Gold plating on ...
The 3M series of MIL IDC Plugs and ...
Description:
The 3M series of MIL IDC Plugs and Sockets are designed to be extremely durable and of the highest quality All models conform to the MIL specifications and would be intended for ribbon cable applications. Pitch size: 1.27mm.