Phoenix Contact 5.08mm Pitch 6 Way Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination
- RS Stock No.:
- 292-9335
- Mfr. Part No.:
- 1785984
- Manufacturer:
- Phoenix Contact
330 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€5.06
(exc. VAT)
€6.22
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 70 | €5.06 | €25.30 |
75 - 245 | €4.598 | €22.99 |
250 - 495 | €3.91 | €19.55 |
500 - 995 | €3.728 | €18.64 |
1000 + | €3.496 | €17.48 |
*price indicative |
- RS Stock No.:
- 292-9335
- Mfr. Part No.:
- 1785984
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON IC & ICV 5.08mm Inverted Headers
CLASSIC COMBICON IC & ICV 5.08mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB inputs/outputs and can be used with the MSTB 2,5 headers for a primary/secondary PCB connection.
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Part numbers prefixed with 17864 (IC) and 17865 (IC) are right angle mount
Part numbers prefixed with 17859 (ICV) and 17860 (ICV) are vertical mount
Part numbers prefixed with 18251 (IC) are right angle mount with a threaded flange
For marker cards see stock numbers 437-3598, 804-0961 and 437-3605
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 6 |
Pitch | 5.08mm |
Series | COMBICON ICV |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320.0 V |
Contact Material | Tin |
- RS Stock No.:
- 292-9335
- Mfr. Part No.:
- 1785984
- Manufacturer:
- Phoenix Contact