TE Connectivity 5.08mm Pitch 10 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 361-7522
- Mfr. Part No.:
- 1-282825-0
- Manufacturer:
- TE Connectivity
310 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€5.332
(exc. VAT)
€6.558
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €5.332 | €26.66 |
125 - 370 | €3.732 | €18.66 |
375 - 995 | €2.934 | €14.67 |
1000 - 1995 | €2.40 | €12.00 |
2000 + | €2.134 | €10.67 |
*price indicative |
- RS Stock No.:
- 361-7522
- Mfr. Part No.:
- 1-282825-0
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers
TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.
Approvals
UL no E 60677,CSA File no 007189A
Approvals
UL (E 60677); CSA (007189A)
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 300.0 V |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |