Weidmüller 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 382-9517
- Mfr. Part No.:
- 1727830000
- Manufacturer:
- Weidmüller
755 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.644
(exc. VAT)
€4.482
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €3.644 | €18.22 |
125 - 370 | €3.288 | €16.44 |
375 - 995 | €2.918 | €14.59 |
1000 - 1995 | €2.552 | €12.76 |
2000 + | €2.374 | €11.87 |
*price indicative |
- RS Stock No.:
- 382-9517
- Mfr. Part No.:
- 1727830000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Double Density 2-Part PCB Connector, screwless
The Weidmüller B2L/S2L is a two part PCB connector, offering double density in standard 3.5mm pitch. Saves 30% space compared to connectors using 2.5mm or 2.54mm pitch
No special tooling required
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
Easy handling compared to 2.5 & 2.54 pitches
Highest available wiring density for single wires
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | OMNIMATE S2L |
Number of Rows | 2 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 250.0 V |
Contact Material | Copper Alloy |
- RS Stock No.:
- 382-9517
- Mfr. Part No.:
- 1727830000
- Manufacturer:
- Weidmüller