- RS Stock No.:
- 679-4906
- Mfr. Part No.:
- 03-09-1022
- Manufacturer:
- Molex
1260 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.248
(exc. VAT)
€0.305
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | €0.248 | €2.48 |
200 - 740 | €0.178 | €1.78 |
750 - 2990 | €0.16 | €1.60 |
3000 - 5990 | €0.141 | €1.41 |
6000 + | €0.135 | €1.35 |
*price indicative |
- RS Stock No.:
- 679-4906
- Mfr. Part No.:
- 03-09-1022
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plugs, 1545 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434 and 1973 Series terminals.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.3mm |
Gender | Female |
Series | STANDARD .093" |
Body Orientation | Straight |
- RS Stock No.:
- 679-4906
- Mfr. Part No.:
- 03-09-1022
- Manufacturer:
- Molex