- RS Stock No.:
- 688-1454
- Mfr. Part No.:
- XARR-03V
- Manufacturer:
- JST
1590 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.106
(exc. VAT)
€0.13
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.106 | €1.06 |
*price indicative |
- RS Stock No.:
- 688-1454
- Mfr. Part No.:
- XARR-03V
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XA Series Receptacle Housing with Panel Locks
The XA series Receptacle Housing with Panel lock has been designed with a long life service in mind. The XA series Housing has been manufactured with high-quality materials to ensure a safe operation in wide range of temperatures (- 25C to 85C).
Features & Benefits
Possible to mate with the existing XA sockets
Inner type contact lance
Mountable on variety of panels
Secondary retainer
Secure lock construction
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |