- RS Stock No.:
- 772-6847
- Mfr. Part No.:
- DF12D(3.0)-80DP-0.5V(81)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 772-6847
- Mfr. Part No.:
- DF12D(3.0)-80DP-0.5V(81)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.5mm Hirose SMT Board to Board Header with Boss - DF12D Series
DF12 series straight, SMT mounting, ultra-miniature board to board, double row pin header connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row pin header connectors have a UL94V-0 polyamide body and gold plated contacts.
These DF12D SMT board to board header connectors have a metal fittings for board retention.
These DF12D SMT board to board header connectors have a metal fittings for board retention.
DF12 SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
Specifications
Attribute | Value |
---|---|
Series | DF12 |
Pitch | 0.5mm |
Number of Contacts | 80 |
Number of Rows | 2 |
Body Orientation | Straight |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 300.0mA |
Voltage Rating | 50.0 V |
- RS Stock No.:
- 772-6847
- Mfr. Part No.:
- DF12D(3.0)-80DP-0.5V(81)
- Manufacturer:
- Hirose