- RS Stock No.:
- 851-9530
- Mfr. Part No.:
- 1821452
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 315)
€1.994
(exc. VAT)
€2.453
(inc. VAT)
Units | Per unit | Per Box* |
315 + | €1.994 | €628.11 |
*price indicative |
- RS Stock No.:
- 851-9530
- Mfr. Part No.:
- 1821452
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCV 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 44 mm wide tape, Sample values available under SAMPLE MC...
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 2.54mm |
Series | MCV 0.5/ 8-G-2.54 P20 THR R44 |
Number of Rows | 1 |
Termination Method | Solder |
Current Rating | 6.0A |
Voltage Rating | 160.0 V |
Contact Material | Gold |