Phoenix Contact 15.0mm Pitch 4 Way Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination
- RS Stock No.:
- 853-9137
- Mfr. Part No.:
- 1793574
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 24-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 25)
€33.74
(exc. VAT)
€41.50
(inc. VAT)
Units | Per unit | Per Box* |
25 + | €33.74 | €843.50 |
*price indicative |
- RS Stock No.:
- 853-9137
- Mfr. Part No.:
- 1793574
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: IPCV 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 4 |
Pitch | 15.0mm |
Series | IPCV 35 HC/ 4-GF-15.00 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 125.0A |
Voltage Rating | 1.0 kV |
Contact Material | Silver |