- RS Stock No.:
- 859-3617
- Mfr. Part No.:
- 1953952
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 859-3617
- Mfr. Part No.:
- 1953952
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, number of connections: 12, product range: MCDN 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard, The pin length is 1.4 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: Downloads".
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | MCDN 1.5/ 6-G1-3.5 P14THR |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Contact Material | Tin |