TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header, 16 Contact(s), 4.2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 865-3661
- Mfr. Part No.:
- 1-1586042-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 865-3661
- Mfr. Part No.:
- 1-1586042-6
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity VAL-U-LOK Double Row Pin Headers
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
Part numbers X-2029171-X have UL94V-0 housings
Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings
Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs
Part numbers X-1586043-X have UL94V-2 housings and screw mounting
Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings
Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs
Part numbers X-1586044-X have UL94V-0 housings and screw mounting
PCB mount pin header assemblies in both vertical and 90° styles
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
Thru-hole PCB pin header attachment
2-24 contact positions (even only)
Populated with male contacts
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Series | VAL-U-LOK |
Pitch | 4.2mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 9.0A |
Voltage Rating | 600.0 V |
- RS Stock No.:
- 865-3661
- Mfr. Part No.:
- 1-1586042-6
- Manufacturer:
- TE Connectivity