RS PRO 5.0mm Pitch 2 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-4880
- Manufacturer:
- RS PRO
40 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.275
(exc. VAT)
€0.338
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.275 | €2.75 |
100 - 990 | €0.203 | €2.03 |
1000 - 2490 | €0.18 | €1.80 |
2500 - 4990 | €0.159 | €1.59 |
5000 + | €0.137 | €1.37 |
*price indicative |
- RS Stock No.:
- 874-4880
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Right Angle Mount Closed End PCB Terminal Block Headers
Right Angle mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |