RS PRO 2.5mm Pitch 5 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5366
- Manufacturer:
- RS PRO
20 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.624
(exc. VAT)
€0.768
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.624 | €6.24 |
100 - 990 | €0.544 | €5.44 |
1000 - 2490 | €0.527 | €5.27 |
2500 - 4990 | €0.487 | €4.87 |
5000 + | €0.467 | €4.67 |
*price indicative |
- RS Stock No.:
- 874-5366
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 2.5mm Right Angle Mount Closed End Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 2.5mm pitch. These 2.5mm pluggable terminal block PCB header connectors have a 150V 4 A electrical rating and have green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 2.5mm |
Series | 2500 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 150.0 V |