- RS Stock No.:
- 880-9745
- Mfr. Part No.:
- 1796377
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 50)
€3.008
(exc. VAT)
€3.70
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €3.008 | €150.40 |
*price indicative |
- RS Stock No.:
- 880-9745
- Mfr. Part No.:
- 1796377
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 7, product range: MSTBV 2,5/..-GF-EX, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 7 |
Pitch | 5.08mm |
Series | MSTBV 2.5/ 7-GF-5.08 EX |
Termination Method | Solder |
Contact Material | Tin |