- RS Stock No.:
- 882-0354
- Mfr. Part No.:
- 1755697
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14-06-2024, delivery within 2 working days
Added
Price Each (In a Box of 50)
€3.897
(exc. VAT)
€4.793
(inc. VAT)
Units | Per unit | Per Box* |
50 + | €3.897 | €194.85 |
*price indicative |
- RS Stock No.:
- 882-0354
- Mfr. Part No.:
- 1755697
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 21, Number of rows: 1, Number of positions per row: 21, number of connections: 21, product range: MSTBVA 2,5/..-G, pitch: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 21 |
Pitch | 5.0mm |
Series | MSTBVA 2.5/21-G |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 400.0 V |
Contact Material | Tin |
- RS Stock No.:
- 882-0354
- Mfr. Part No.:
- 1755697
- Manufacturer:
- Phoenix Contact