- RS Stock No.:
- 900-3963
- Mfr. Part No.:
- PHP04-3.50
- Manufacturer:
- Altech
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
€0.614
(exc. VAT)
€0.755
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €0.614 | €30.70 |
*price indicative |
- RS Stock No.:
- 900-3963
- Mfr. Part No.:
- PHP04-3.50
- Manufacturer:
- Altech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
2 - 24 Pole PCB Terminal Blocks 3.5mm Pitch
A Series of Altech pluggable PCB terminal blocks. These terminal blocks give you highly dependable connections without the need for wire lugs. The 2 Piece, plug and header design of the pluggable versions speed and simplify board replacement and reduce costly downtime and misconnections. All models are highly reliable and excellent quality.
Pin Spacing: 3.5mm
Various poles, ranging from 2 Pole - 24 Pole
Various poles, ranging from 2 Pole - 24 Pole
PCB Tubular Screw versions also available, please see RS Stock Number: - 899-1175
Altech Terminal Blocks
Specifications
Attribute | Value |
---|---|
Series | PHP |
Pitch | 3.5mm |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 300.0 V |