- RS Stock No.:
- 890-7081
- Mfr. Part No.:
- 555-3003F
- Manufacturer:
- Dialight
Discontinued product
- RS Stock No.:
- 890-7081
- Mfr. Part No.:
- 555-3003F
- Manufacturer:
- Dialight
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dialight 555-3 Series LED CBI® Circuit Board Indicators
The 555-3xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. The 555-3xxx are top emitting (vertical) indicators in a black plastic housing. They contain one 2mm (T-3/4) LED in a variety of colour options. The black plastic housing also offers a high contrast between itself and the LED. The 555-3xxx has general purpose and integral resistor LED type options.
Features of the 555-3xxx PCB LED indicator:
1 x 2mm (T-3/4) LED
Variety of colour options
Black plastic housing
Vertical / Top emitting
Through-hole mounting
Compatible with 555-5xxx Quad Block
1 x 2mm (T-3/4) LED
Variety of colour options
Black plastic housing
Vertical / Top emitting
Through-hole mounting
Compatible with 555-5xxx Quad Block
PCB LED Indicators, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Number of LEDs | 1 |
Mounting Type | Through Hole |
Number of Pins | 2 |
Viewing Angle | 40 ° |
Dominant Wavelength | 650 nm |
LED Orientation | Top |
Dimensions | 7.62 x 2.54 x 7.49mm |
Length | 7.62mm |
Width | 2.54mm |
Height | 7.49mm |
Lens Finish | Non-Diffused |
Lens Colour | Red |
Forward Current | 6mA |
Configuration | Single |
LED Size | 2mm (T-3/4) |
Series | 555 |
Intensity | 1.9mcd |
Standards Met | MIL-STD-202F, RoHS Compliant, UL 94V-0 |