VCC 5380H3-5V, PCB LED Indicator

  • RS Stock No. 891-4092
  • Mfr. Part No. 5380H3-5V
  • Manufacturer VCC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

5380 Series T1-3/4 Right Angle PCB LED

VCC 5380 Series T1 3/4 right angle sub-miniature LEDs are vertical mounted to simplify PC board mounting. The 5380 series features a built-in resistor chip, high intensity light output and low current draw. These LEDs also features a super bright diffused LED with a wide viewing angle.

Standoffs to prevent flux entrapment
Stackable side by side
Black nylon housing
RoHS compliant

PCB LED Indicators, VCC

Temporarily out of stock - back order for despatch 22-05-2020, delivery within 2 working days
Unit of sale: 1 Pack of 3000
2,867.21
(exc. VAT)
3,526.67
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€2,867.21
€0.956
*price indicative
Related Products
VCC 601xM series non-relampable panel mount LED indicators ...
Description:
VCC 601xM series non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance These indicators are push fit mounted into a 9.65 mm panel cut out, and supplied with 120 mm insulated wire leads. The 601xM ...
VCC 5110F series T1 non-relampable panel mount LED ...
Description:
VCC 5110F series T1 non-relampable panel mount LED indicators feature a built-in resistor to provide optimal LED performance These indicators are push fit mounted into a 6.35 mm panel cut out, and supplied with 150 mm insulated wire leads. The ...
VCC 5650 Series T1 right angle sub-miniature LEDs ...
Description:
VCC 5650 Series T1 right angle sub-miniature LEDs are vertical mounted to simplify PC board mounting The 5650 series features a built-in resistor chip, high intensity light output and low current draw. These LEDs also features a super bright diffused ...