- RS Stock No.:
- 891-4275
- Mfr. Part No.:
- 6255T1
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4275
- Mfr. Part No.:
- 6255T1
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
6255T Series Bright Angle™ Sub-Miniature SMT LED Lamps
VCC 6255T series bright angle sub-miniature SMT LEDs are a compact form LED with a wide viewing angle that is ideal for backlighting applications.
Convection and vapor-phase reflow compatible
Compact form enables high density placement
Wide angle viewing
Direct-view optics provide smooth uniform appearance
High output
Low current (2mA)
Built-in resistor
Compact form enables high density placement
Wide angle viewing
Direct-view optics provide smooth uniform appearance
High output
Low current (2mA)
Built-in resistor
PCB LED Indicators, VCC
Specifications
Attribute | Value |
---|---|
Length | 4.8mm |
Lens Colour | Red |
Intensity | 5mcd |
Series | 6255T |