- RS Stock No.:
- 173-7931
- Mfr. Part No.:
- 0853.1202
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 16-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 100)
€0.785
(exc. VAT)
€0.966
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | €0.785 | €78.50 |
500 - 900 | €0.738 | €73.80 |
1000 + | €0.649 | €64.90 |
*price indicative |
- RS Stock No.:
- 173-7931
- Mfr. Part No.:
- 0853.1202
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Schurter Fuse Carriage with Handle
Fuse carriage with handle for OGN, OGN-SMD
Schurter Fuse Holder
The Schurter OGN-SMD series is both, vertical and horizontal through hole mount fuse holder. It includes 5mm x 20mm cartridge type fuse carrier with a handle and knobs are spring-loaded bayonet type with a screwdriver slot. The body of holder is made of high temperature thermoplastic with tin-plated copper alloy terminal. The operating current rating is 10A. It has a low profile fuse block with protection walls.
Features and Benefits
Operating temperature ranges between -40°C and 85°C
Screw soldering
Shock safety
Voltage rating is 250VAC
Screw soldering
Shock safety
Voltage rating is 250VAC
Applications
Colour coding
Used in PCB with tightly packed components
Used in PCB with tightly packed components
Certifications
CSA certified
UL approved
UL approved
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 10A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Contact Material | Tin Plated Copper Alloy |
Terminal Type | Solder |
Gauge Piece Colour | White |
- RS Stock No.:
- 173-7931
- Mfr. Part No.:
- 0853.1202
- Manufacturer:
- Schurter