Littelfuse 8A PCB Mounts for 8.5 x 8mm, 250V

  • RS Stock No. 174-0495
  • Mfr. Part No. 37318000410
  • Manufacturer Littelfuse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The 373 Series are TR5®, sub-miniature, fast-acting type, 250V rated fuses.

Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance, Shocksafe casing
Vibration resistant
Halogen free

Specifications
Attribute Value
Fuse Size 8.5 x 8mm
Current Rating 8A
Voltage Rating 250V
Contact Material Tin Plated Copper
Compatible Fuse Length 8mm
Series 373
Compatible Fuse Diameter 8.5mm
Terminal Type Pin
Temporarily out of stock - back order for despatch 30-03-2020, delivery within 2 working days
Unit of sale: 1 Box of 1000
845.73
(exc. VAT)
1,040.25
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€845.73
€0.846
*price indicative