Littelfuse 200mA PCB Mounts for 8.5 x 8mm, 250V

  • RS Stock No. 174-0499
  • Mfr. Part No. 37202000411
  • Manufacturer Littelfuse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The 372 Series are TR5® Fuses, Time-Lag type, 250V rated fuses.

Lead Free
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance
Shocksafe casing
Halogen free

Specifications
Attribute Value
Fuse Size 8.5 x 8mm
Current Rating 200mA
Voltage Rating 250V
Contact Material Tin Plated Copper
Compatible Fuse Diameter 8.5mm
Terminal Type Pin
Series 372
Compatible Fuse Length 8mm
Temporarily out of stock - back order for despatch 25-03-2020, delivery within 2 working days
Unit of sale: 1 Box of 1000
732.06
(exc. VAT)
900.43
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
€732.06
€0.732
*price indicative