- RS Stock No.:
- 174-0901
- Mfr. Part No.:
- 37318000410
- Manufacturer:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0901
- Mfr. Part No.:
- 37318000410
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 373 Series are TR5®, sub-miniature, fast-acting type, 250V rated fuses.
Reduced PCB space requirements
Direct solderable or plug-in versions
Low internal resistance, Shocksafe casing
Vibration resistant
Halogen free
Direct solderable or plug-in versions
Low internal resistance, Shocksafe casing
Vibration resistant
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Voltage Rating | 250V |
Series | 373 |