- RS Stock No.:
- 249-2877
- Mfr. Part No.:
- 3527
- Manufacturer:
- Keystone
Discontinued product
- RS Stock No.:
- 249-2877
- Mfr. Part No.:
- 3527
- Manufacturer:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Supports for soldering onto PCB
Fuse holder for soldering onto PCB.
SRBP insulation and tin plated brass conductive material
SRBP insulation and tin plated brass conductive material
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Contact Material | Tin Plated Brass |
Compatible Fuse Diameter | 5mm |
Compatible Fuse Length | 20mm |