- RS Stock No.:
- 866-4725
- Mfr. Part No.:
- 0031.3601
- Manufacturer:
- Schurter
200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€8.642
(exc. VAT)
€10.63
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €8.642 | €864.20 |
*price indicative |
- RS Stock No.:
- 866-4725
- Mfr. Part No.:
- 0031.3601
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Schurter FAP Series Fuse Holder
Schurter FAP series shock-safe PCB mount fuse holders for 5 x 20 mm cartridge fuses. The FAP series has a thermoplastic body with tin-plated copper alloy terminals that make this range suitable for industrial or domestic use.
For appliances in unattended use
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
Low profile fuse block with insulation walls
Kinked or straight PCB-terminals
Vertical style
Compact size
PCB Mounting
Voltage Rating 250V.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | PCB Mount |
Fuse Size | 5 x 20mm |
Current Rating | 6.3A |
Voltage Rating | 250V ac |
Includes Indicator | No |
Cap Style | Slotted |
Terminal Type | Solder |
Contact Material | Tin Plated Copper Alloy |
Protection Category | PC1 |
International Protection Rating | IP40 |
Gauge Piece Colour | Black |