- RS Stock No.:
- 890-3654
- Mfr. Part No.:
- SC25
- Manufacturer:
- CIF
4 Within 2 working day(s) (EU stock)
25 Within 2 working day(s) (EU stock)
Added
Price Each
€30.01
(exc. VAT)
€36.91
(inc. VAT)
Units | Per unit |
1 - 9 | €30.01 |
10 - 24 | €25.51 |
25 - 49 | €22.52 |
50 + | €19.51 |
- RS Stock No.:
- 890-3654
- Mfr. Part No.:
- SC25
- Manufacturer:
- CIF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
ESD-Safe Universal PCB Holder
This universal PCB holder can hold up to 25 PCBs at temperatures of up to 300°C and is suitable for use with drying ovens.
Features & Benefits
Safe for use in ESD-protected areas
Recyclable
Recyclable
PCB Assembly Equipment
Specifications
Attribute | Value |
---|---|
Model Number | SC25 |
Height | 10mm |
Depth | 100mm |
Dimensions | 230 x 100 x 10mm |
Width | 230mm |
Type | Holder |