- RS Stock No.:
- 122-4753
- Mfr. Part No.:
- M50-3152042
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 122-4753
- Mfr. Part No.:
- M50-3152042
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
1.27mm Harwin M50 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 40 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Socket Strip |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Contact Material | Bronze |