Molex KK Series 3002 Series Number 5.08mm Pitch 7 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 161-9525
  • Mfr. Part No. 10-10-1073
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

PCB Sockets

A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.

Approvals

(E29179), CSA (LR19980)

//media.rs-online.com/t_line/L0250394-10.gif
//media.rs-online.com/t_line/L250394-01.gif

Approvals

UL (E29179); CSA (LR19980)

5.08mm Molex KK Range

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Specifications
Attribute Value
Number of Contacts 7
Number of Rows 1
Pitch 5.08mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 7A
Voltage Rating 250 V
Series KK
Contact Material Phosphor Bronze
Series Number 3002
528 In stock for delivery within 2 working days
Unit of sale: Each (In a Tray of 48)
0.951
(exc. VAT)
1.17
(inc. VAT)
units
Per unit
Per Tray*
48 +
€0.951
€45.648
*price indicative
Related Products
Crimp socket housing with protrusions on a 1mm ...
Description:
Crimp socket housing with protrusions on a 1mm pitch, which accept pre-terminated crimped leads typical stock number 311-6647,Mate with Top or Side entry headers typical stock numbers 515-1529 and 515-1490 respectively. Low mating force Low profile Time and cost saving ...
CLASSIC COMBICON IC & ICV 508mm pitch inverted ...
Description:
CLASSIC COMBICON IC & ICV 508mm pitch inverted PCB though hole mount terminal block headers rated at 12A / 250V (Class III), 630V (Class II). These CLASSIC COMBICON IC inverted pluggable terminal block headers provide a clear separation of PCB ...
Serial ATA™ provides a leading-edge solution to desktop ...
Description:
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.The Molex Series 47018 Serial ATA Host ...
125mm Wire to Board CLIK-Mate™ SMT. Robust positive ...
Description:
125mm Wire to Board CLIK-Mate™ SMT. Robust positive lock provides greater mating assurance Direct vacuum pick-and-place; no capton tape needed Superior terminal polarization features prevent wrong terminal insertion Single lock 1 - 7 way, dual lock 8 - 15 way. ...