Hirose PX Series Straight Surface Mount Heavy Duty Power Connector, 6-Contact, 1-Row, Crimp Termination
- RS Stock No.:
- 716-0698
- Mfr. Part No.:
- PX50-AF6S
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€2.09
(exc. VAT)
€2.57
(inc. VAT)
Units | Per unit |
1 - 19 | €2.09 |
20 - 74 | €1.74 |
75 - 299 | €1.47 |
300 - 599 | €1.38 |
600 + | €1.26 |
- RS Stock No.:
- 716-0698
- Mfr. Part No.:
- PX50-AF6S
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose PX Series Power Supply Plug Connectors
PX series cable mount power supply plug connectors for use in high current applications. The housings of these plug connectors have a compact design and feature keying to prevent misinsertion. A latch locking sytem ensures a secure mating connection. Crimp contacts for these PX series plug connectors are available separately, see stock number 716-4713. A plug holder cover is also available (stock number 716-0691).
Wire to Board - Hirose PX
Power supply connectors for industrial equipment
Housing design prevents incorrect insertion
Reliable contact structure
Housing design prevents incorrect insertion
Reliable contact structure
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Type | Connector |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Current Rating | 10A |
Voltage Rating | 600 V ac |
Series | PX |
Contact Plating | Gold |
Contact Material | Copper Alloy |
- RS Stock No.:
- 716-0698
- Mfr. Part No.:
- PX50-AF6S
- Manufacturer:
- Hirose